Part Details for 70H3-17-08-1-B-SE by TE Connectivity
Overview of 70H3-17-08-1-B-SE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-17-08-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2354
|
Newark | Braid Tail Swept Elbow Backshell, 12.7Mm, Connector Shell Size:17, Cable Diameter Max:12.7Mm, Strain Relief Material:Aluminum, Product Range:70H3-Se Series, For Use With:Mil-Dtl-38999 Series Iii & Iv Connectors Rohs Compliant: No |Polamco Te Connectivity 70H3-17-08-1-B-SE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$155.9200 | Buy Now |
DISTI #
844-70H3-17-08-1-B-SE-ND
|
DigiKey | CONN BACKSHLL ADPT SZ17 OLIV M25 Min Qty: 1 Lead time: 37 Weeks Container: Box |
37 In Stock |
|
$178.0276 / $200.7800 | Buy Now |
DISTI #
571-70H3-17-08-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-17-08-1-B-SE | 0 |
|
$179.3600 | Order Now |
|
Onlinecomponents.com | 70H3-17-08-1-B-SE | 0 |
|
$162.3500 / $402.3200 | Buy Now |
DISTI #
3922454
|
element14 Asia-Pacific | BRAID TAIL SWEPT ELBOW BACKSHELL, 12.7MM RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$187.2676 / $188.6874 | Buy Now |
DISTI #
3922454
|
Farnell | BRAID TAIL SWEPT ELBOW BACKSHELL, 12.7MM RoHS: Not Compliant Min Qty: 1 Lead time: 70 Weeks, 6 Days Container: Each | 6 |
|
$199.7478 / $224.0129 | Buy Now |
|
Master Electronics | 70H3-17-08-1-B-SE | 0 |
|
$162.3500 / $402.3200 | Buy Now |
Part Details for 70H3-17-08-1-B-SE
70H3-17-08-1-B-SE CAD Models
70H3-17-08-1-B-SE Part Data Attributes
|
70H3-17-08-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-17-08-1-B-SE
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Size-Max |