Part Details for 70H3-17-10-1-ZN-SE by TE Connectivity
Overview of 70H3-17-10-1-ZN-SE by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-17-10-1-ZN-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7032
|
Newark | Braid Tail Swept Elbow Backshell/15.87Mm, Connector Shell Size:17, Cable Diameter Max:15.87Mm, Strain Relief Material:Aluminum, Product Range:70H3-Se Series, For Use With:Mil-Dtl-38999 Series Iii & Iv Connectors Rohs Compliant: Yes |Polamco Te Connectivity 70H3-17-10-1-ZN-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$179.3200 | Buy Now |
DISTI #
844-70H3-17-10-1-ZN-SE-ND
|
DigiKey | 70H3-17-10-1-ZN-SE Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.2852 | Buy Now |
DISTI #
571-70H3-17-10-1ZNSE
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-17-10-1-ZN-SE RoHS: Compliant | 0 |
|
$206.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$186.7100 / $462.7000 | Buy Now | |
DISTI #
3922667
|
element14 Asia-Pacific | BRAID TAIL SWEPT ELBOW BACKSHELL/15.87MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$215.3136 / $216.9463 | Buy Now |
DISTI #
3922667
|
Farnell | BRAID TAIL SWEPT ELBOW BACKSHELL/15.87MM RoHS: Compliant Min Qty: 1 Lead time: 70 Weeks, 6 Days Container: Each | 10 |
|
$229.7462 / $257.6448 | Buy Now |
|
Master Electronics | 0 |
|
$186.7100 / $462.7000 | Buy Now |
Part Details for 70H3-17-10-1-ZN-SE
70H3-17-10-1-ZN-SE CAD Models
70H3-17-10-1-ZN-SE Part Data Attributes
|
70H3-17-10-1-ZN-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-17-10-1-ZN-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 | |
Wire Size-Max |