Part Details for 70H3-17-10-1-ZN by TE Connectivity
Overview of 70H3-17-10-1-ZN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70H3-17-10-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-70H3-17-10-1-ZN-ND
|
DigiKey | Circular MIL Spec Backshells BRA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$105.4800 / $147.0100 | Buy Now |
DISTI #
844-70H3-17-10-1-ZN-ND
|
DigiKey | 70H3-17-10-1-ZN Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.9400 | Buy Now |
DISTI #
70H3-17-10-1-ZN
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-10-1-ZN) Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$113.6694 / $136.7886 | Buy Now |
DISTI #
571-70H3-17-10-1-ZN
|
Mouser Electronics | Circular MIL Spec Backshells BRAID TAIL BACKSHELL RoHS: Compliant | 0 |
|
$141.0600 / $145.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$123.5000 | Buy Now |
DISTI #
RYC70H3-17-10-1-ZN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 70H3-17-10-1-ZN |
59 Partner Stock |
|
$56.8000 / $130.9400 | Buy Now |
DISTI #
70H3-17-10-1-ZN
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-10-1-ZN) Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$113.6694 / $136.7886 | Buy Now |
DISTI #
70H3-17-10-1-ZN
|
Avnet Americas | Braid Tail Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 17 Right Angle Aluminum Alloy - Bulk (Alt: 70H3-17-10-1-ZN) Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$113.6694 / $136.7886 | Buy Now |
DISTI #
RYC70H3-17-10-1-ZN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 70H3-17-10-1-ZN
70H3-17-10-1-ZN CAD Models
70H3-17-10-1-ZN Part Data Attributes
|
70H3-17-10-1-ZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
70H3-17-10-1-ZN
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |