Part Details for 70IMX35D05D05-8 by Bel Power Solutions
Overview of 70IMX35D05D05-8 by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70IMX35D05D05-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70IMX35D05D05-8-ND
|
DigiKey | DC DC CONVERTER 5V 5V 5V 35W Min Qty: 96 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.3610 | Buy Now |
DISTI #
784-70IMX35D05D05-8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER SUPPLY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
75126365
|
RS | DC-DC Converter, Quad Output, 40-121Vin, 5/5/5/5Vout, 35W, IMX35 Series | Bel Power Solutions 70IMX35D05D05-8 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$281.0500 / $290.4200 | RFQ |
|
Onlinecomponents.com | Module DC-DC 70VIN 4-OUT 5V/5V/5V/5V 1.4A/1.4A/1.4A/1.4A 35W 17-Pin RoHS: Compliant |
32 In Stock |
|
$215.4700 / $661.7300 | Buy Now |
DISTI #
51619685
|
Verical | Module DC-DC 70VIN 4-OUT 5V/5V/5V/5V 1.4A/1.4A/1.4A/1.4A 35W 17-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1533 | Americas - 32 |
|
$263.6413 / $283.1370 | Buy Now |
DISTI #
000000000006358572
|
Sager | Isolated DC/DC Converters - Through Hole POWER SUPPLY Min Qty: 1 | 0 |
|
$226.6700 / $283.3300 | Buy Now |
|
Master Electronics | Module DC-DC 70VIN 4-OUT 5V/5V/5V/5V 1.4A/1.4A/1.4A/1.4A 35W 17-Pin RoHS: Compliant |
32 In Stock |
|
$215.4700 / $661.7300 | Buy Now |
Part Details for 70IMX35D05D05-8
70IMX35D05D05-8 CAD Models
70IMX35D05D05-8 Part Data Attributes
|
70IMX35D05D05-8
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
70IMX35D05D05-8
Bel Power Solutions
DC/DC CONVERTER 3X5V 35W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 | |
Reach Compliance Code | compliant | |
Additional Feature | ADDITIONAL TRIPLE 5V OUTPUTS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 121 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 70 V | |
JESD-30 Code | R-XDMA-T17 | |
JESD-609 Code | e0 | |
Length | 76.2 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.25 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 35 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s | |
Width | 63.5 mm |