Part Details for 70S2-01-A-03-V by Schneider Electric Relays
Overview of 70S2-01-A-03-V by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70S2-01-A-03-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 40mA 15V DC-IN 3A 60V DC-OUT 4-Pin SIP RoHS: Compliant |
113 In Stock |
|
$32.0600 / $55.3000 | Buy Now |
|
Master Electronics | Relay SSR 40mA 15V DC-IN 3A 60V DC-OUT 4-Pin SIP RoHS: Compliant |
113 In Stock |
|
$32.0600 / $55.3000 | Buy Now |