Part Details for 71-547546-3S by Amphenol Corporation
Overview of 71-547546-3S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for 71-547546-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | *NCNR Min Qty: 1 | 3 |
|
$204.0000 | Buy Now |
Part Details for 71-547546-3S
71-547546-3S CAD Models
71-547546-3S Part Data Attributes:
|
71-547546-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-547546-3S
Amphenol Corporation
Circular Connector, Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELDED, MAX CONTACTS (SERIES)=3 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP |