Part Details for 7100-062-4585 by Twin Industries
Overview of 7100-062-4585 by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100-062-4585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9640
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Pcb, Punchboard, No Clad, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:215.9Mm, External Width:114.3Mm, Board Thickness:1.57Mm, Pitch Spacing:0.1" |Twin Industries 7100-062-4585 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_19558191
|
Arrow Electronics | FR4 Proto-board PCB Board Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1.2258 / $11.2500 | Buy Now |
DISTI #
70012503
|
RS | Protoboard, Perforated, Grid 0.1x0.1",Board 8.5"Lx4.5"W, Hole-Dia 0.062",Non-PTH | Twin Industries 7100-062-4585 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6800 / $12.5800 | RFQ |
DISTI #
26703413
|
Verical | FR4 Proto-board PCB Board Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$11.2500 | Buy Now |
DISTI #
2850729
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.6741 / $20.9111 | Buy Now |
DISTI #
2850729
|
Farnell | PC BOARD, EPOXY FIBERGLASS, 1.57MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.1667 / $15.8732 | Buy Now |