Part Details for 7100.1025.96 by Schurter Electronic Components
Overview of 7100.1025.96 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 7100.1025.96
7100.1025.96 CAD Models
7100.1025.96 Part Data Attributes
Alternate Parts for 7100.1025.96
This table gives cross-reference parts and alternative options found for 7100.1025.96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7100.1025.96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7100.1125.96 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7100.1025.96 vs 7100.1125.96 |
7100.1025.95 | Electric Fuse | Schurter Electronic Components | 7100.1025.96 vs 7100.1025.95 |