Part Details for 7100.1070.13 by Schurter Electronic Components
Overview of 7100.1070.13 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100.1070.13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5938-ND
|
DigiKey | FUSE BOARD MNT 3.15A 250VAC/VDC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$0.7575 / $1.3700 | Buy Now |
DISTI #
7100.1070.13
|
Avnet Americas | FRT 250F FUSE 3.15A F - Bag (Alt: 7100.1070.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.7393 / $0.8669 | Buy Now |
DISTI #
693-7100.1070.13
|
Mouser Electronics | Fuses with Leads - Through Hole FRT 250F 3.15A F 3.5 RoHS: Compliant | 0 |
|
$0.8150 / $1.3700 | Order Now |
DISTI #
70160416
|
RS | Fuse, Subminiature, Non Resettable, 3.15 A, 250 V, 95 mV (Typ.), Radial Leaded | Schurter 7100.1070.13 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8420 | Buy Now |
|
Onlinecomponents.com | FRT 250F FUSE 3.15A F RoHS: Compliant | 0 |
|
$0.7940 / $1.0300 | Buy Now |
DISTI #
7100.1070.13
|
Avnet Americas | FRT 250F FUSE 3.15A F - Bag (Alt: 7100.1070.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.7393 / $0.8669 | Buy Now |
DISTI #
7100.1070.13
|
TME | Fuse: fuse, quick blow, 3.15A, 250VAC, 11.5x5mm, copper, FRT 250F Min Qty: 500 | 0 |
|
$1.1000 | RFQ |
DISTI #
000000000000761217
|
Sager | Fuses with Leads - Through Hole FRT 250F 3.15A F 3.5 Min Qty: 500 | 0 |
|
$0.7671 / $0.8657 | Buy Now |
DISTI #
7100.1070.13
|
Avnet Abacus | FRT 250F FUSE 3.15A F (Alt: 7100.1070.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7100.1070.13
7100.1070.13 CAD Models
7100.1070.13 Part Data Attributes:
|
7100.1070.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7100.1070.13
Schurter Electronic Components
Electric Fuse, Fast Blow, 3.15A, 250VAC, 250VDC, 63A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 11.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 7100.1070.13
This table gives cross-reference parts and alternative options found for 7100.1070.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7100.1070.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7100.1170.96 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 250VDC, 63A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7100.1070.13 vs 7100.1170.96 |
7100.1170.95 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 250VDC, 63A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7100.1070.13 vs 7100.1170.95 |