Part Details for 7100002713 by 3M Interconnect
Overview of 7100002713 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100002713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100002713
|
Avnet Americas | 80610839492 8430-9 COLD SHRINK INSULATOR - Bulk (Alt: 7100002713) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
8430-9
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit 9" 1.68-3.69 Diam connector insulator RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 6 In Stock |
|
$53.8400 / $59.4800 | Buy Now |