Part Details for 7100087829 by 3M Interconnect
Overview of 7100087829 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100087829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100087829
|
Avnet Americas | Conn D-Subminiature PIN 50 POS 2.74mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 7100087829) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2736 / $22.8137 | Buy Now |
DISTI #
8250-6005
|
TTI | D-Sub Standard Connectors 50P OPEN COVER PLUG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 48 In Stock |
|
$27.4600 / $35.5800 | Buy Now |