Part Details for 7100116233 by 3M
Overview of 7100116233 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100116233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10301329
|
TestEquity LLC | 3M 7100116233 Scotch Long Lasting Storage Packaging Tape 3650-6, 1.88 in x 54.6 yd (48 mm x 50 m) | 0 |
|
$18.8000 | Buy Now |