Part Details for 7100153687 by 3M Electronics
Overview of 7100153687 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100153687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog # 3850-2RD, Scotch� Heavy Duty Shipping Packaging Tape 3850-2RD, 1.88 in x 54.6 yd (48 mm x 50 m) with Dispensers. Scotch� Heavy Duty Shipping Packaging Tape provides extra strength for package protection. Clear. Resists splitting and tearing .Ideal for mailing, moving and package sealing. Meets U.S. postal regulations for standard packages. Sales UPS: 00051131863392 RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$12.7400 | Buy Now |