Part Details for 7100156488 by 3M Interconnect
Overview of 7100156488 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100156488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100156488
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100156488) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
$14.5177 / $16.5242 | Buy Now |
DISTI #
MMM7100156488
|
Heilind Electronics | 3M TEXTOOL RECEPTACLES FOR DIP 228-1277-09-0602J | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7100156488
|
Avnet Americas | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100156488) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Container: Bulk | 0 |
|
$14.5177 / $16.5242 | Buy Now |