Part Details for 7100159240 by 3M Electronics
Overview of 7100159240 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100159240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# MPL12, 3M� Hand-Masker� Masking Plastic, MPL12, 12 in x 120 yd (30.4 cm x 109 m), 6/case 3M� Hand-Masker� Masking Plastic, available in 6 in, 9 in and 12 in wide rolls of 120 yds UPC: 00076308725938 RoHS: Compliant Min Qty: 6 Package Multiple: 6 | 0 |
|
$5.2600 | Buy Now |