Part Details for 7100159244 by 3M Electronics
Overview of 7100159244 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100159244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# CP99, 3M� Hand-Masker� Contractor Film, CP99, 8.25 ft x 90 ft x .35 mil (2.51 m x 27,4 m x .00889 mm) 3M� Hand-Masker� Contractor Film, 8.25 ft x 90 ft x .35 mil (2.51 m x 27,4 m x .00889 mm). Non-treated high density plastic dispenses on M3000 and folds out to 8.25 ft for draping and covering large areas, dust containment and overspray protection with latex paints. UPC: 00638060080771 RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
$7.6900 | Buy Now |