Part Details for 7100161883 by 3M Interconnect
Overview of 7100161883 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100161883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161883
|
Avnet Americas | Flat Cable 15Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100161883) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$74.7506 / $84.4976 | Buy Now |
DISTI #
HF365/15-100SF
|
TTI | Flat Cables ROUND CONDUCTOR FLAT 15 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Spool | Americas - 0 |
|
$72.6600 | Buy Now |
DISTI #
7100161883
|
Avnet Americas | Flat Cable 15Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100161883) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$74.7506 / $84.4976 | Buy Now |