Part Details for 7100162246 by 3M Interconnect
Overview of 7100162246 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100162246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162246
|
Avnet Americas | Flat Cable 37Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162246) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$106.0879 / $119.9211 | Buy Now |
DISTI #
3801/37-100
|
TTI | Flat Cables .050' 37C ROUND 100' GRAY 26AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$139.2200 / $144.8500 | Buy Now |