Part Details for 7100165782 by 3M Interconnect
Overview of 7100165782 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100165782
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100165782
|
Avnet Americas | .025" 30 AWG Solid, TPE - Bulk (Alt: 7100165782) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.7210 / $50.9019 | Buy Now |
DISTI #
517-7100165782
|
Mouser Electronics | IC & Component Sockets 3M Round Conductor Flat Cable, 3749 Series, 3749/16 100SF | 0 |
|
$50.3000 / $62.4200 | Order Now |
DISTI #
MMM7100165782
|
Heilind Electronics | 3M ROUND CONDUCTOR FLAT CABLE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7100165782
|
Avnet Americas | .025" 30 AWG Solid, TPE - Bulk (Alt: 7100165782) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.7210 / $50.9019 | Buy Now |