Part Details for 7100193987 (ALTERNATE: 00638060396476) by 3M
Overview of 7100193987 (ALTERNATE: 00638060396476) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100193987 (ALTERNATE: 00638060396476)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72806131
|
RS | Cloth Belt 361F, P180 XFweight, 4 in x 132 in, Sinelok 45 Angle | 3M 7100193987 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9100 | RFQ |