Part Details for 7100224242 by 3M Electronics
Overview of 7100224242 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100224242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M� Cubitron� II Stikit� Film Disc 775L, 220+, 8 in x NH, Die 800L. Our 3M� Cubitron� II Stikit� Film Disc 775L features 3M Precision Shaped Ceramic Grain, a revolutionary advancement in abrasive technology. The triangular shaped ceramic mineral is designed to slice through the substrate, rather than gouging or �plowing� like conventional abrasives, resulting in a disc that cuts up to 2x as fast and lasts up to 6x as long as conventional abrasives. Sales UPS: 00638060575352 RoHS: Compliant Min Qty: 250 Package Multiple: 1 | 0 |
|
$2.0500 | Buy Now |