Part Details for 7100224760 (ALTERNATE: 00051115197451) by 3M
Overview of 7100224760 (ALTERNATE: 00051115197451) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100224760 (ALTERNATE: 00051115197451)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72807521
|
RS | Flexible Diamond Heavy Duty QRS Cloth Disc 6022J, M74, Red, 7 in x 1 in | 3M 7100224760 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$207.9300 / $213.2600 | RFQ |