Part Details for 7100243196 by 3M Interconnect
Overview of 7100243196 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100243196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100243196
|
Avnet Americas | Four-Wall Header, 2500 series i - Bulk (Alt: 7100243196) Min Qty: 1176 Package Multiple: 392 Container: Bulk | 0 |
|
$1.3035 / $1.4837 | Buy Now |
DISTI #
D2526-6002-AR
|
TTI | Headers & Wire Housings 26P 4-WALL HEADER STRAIGHT 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 392 Package Multiple: 392 Container: Tray |
Americas - 23912 In Stock |
|
$1.4100 | Buy Now |