Part Details for 7100251233 by 3M Interconnect
Overview of 7100251233 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100251233
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251233) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2643 / $5.9919 | Buy Now |
DISTI #
N3764-6303RB
|
TTI | Headers & Wire Housings BOARDMT HDR 64P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1304 In Stock |
|
$5.3500 / $6.9900 | Buy Now |
DISTI #
7100251233
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7100251233) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2643 / $5.9919 | Buy Now |