Part Details for 7100251821 by 3M
Overview of 7100251821 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7100251821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89114-0101
|
TME | Plug, IDC, female, PIN: 14, IDC, for ribbon cable, 1.27mm, 2.5A, 891 Min Qty: 1 | 499 |
|
$1.0900 / $1.7500 | Buy Now |
DISTI #
7100251821
|
Avnet Abacus | (Alt: 7100251821) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |