Part Details for 7101P3HZ3BES by C&K
Overview of 7101P3HZ3BES by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7101P3HZ3BES
7101P3HZ3BES CAD Models
7101P3HZ3BES Part Data Attributes:
|
7101P3HZ3BES
C&K
Buy Now
Datasheet
|
Compare Parts:
7101P3HZ3BES
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.314 inch | |
Bushing Length | 0.296 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for 7101P3HZ3BES
This table gives cross-reference parts and alternative options found for 7101P3HZ3BES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101P3HZ3BES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101P3HZ3GE22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3GE22 |
7101P3HZ3GE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3GE2 |
7101P3HZ3BIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3BIS |
7101P3HZ3GES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3GES |
7101P3HZ3BI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3BI22 |
7101P3HZ3BE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3BE |
7101P3HZ3GES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3GES2 |
7101P3HZ3BI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3BI |
7101P3HZ3GI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3GI22 |
7101P3HZ3BI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,QUICK CONNECT TERMINAL,TOGGLE | C&K | 7101P3HZ3BES vs 7101P3HZ3BI2 |