Part Details for 7101J16W5QE22 by C&K
Overview of 7101J16W5QE22 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7101J16W5QE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002636200
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for 7101J16W5QE22
7101J16W5QE22 CAD Models
7101J16W5QE22 Part Data Attributes
|
7101J16W5QE22
C&K
Buy Now
Datasheet
|
Compare Parts:
7101J16W5QE22
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.523 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 1.305 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP |
Alternate Parts for 7101J16W5QE22
This table gives cross-reference parts and alternative options found for 7101J16W5QE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7101J16W5QE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7101J10W5RE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J10W5RE11 |
7101J21W5QE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J21W5QE21 |
7101J26W3SE31 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J26W3SE31 |
7101J62WSI1 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J62WSI1 |
7101J37W3QE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J37W3QE11 |
7101J51W3QI32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J51W3QI32 |
7101J10W5GI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J10W5GI21 |
7101J91W5RE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J91W5RE32 |
7101J3WRE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J3WRE12 |
7101J60W3SE11 | ROCKER SWITCH,STRAIGHT,SPDT,ON-ON,WP STRAIGHT TERMINAL,ROCKER | C&K | 7101J16W5QE22 vs 7101J60W3SE11 |