Part Details for 7102-05-1010 by Coto Technology USA
Overview of 7102-05-1010 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7102-05-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2361
|
Newark | Reed Relay, Dpst, 5V, Es Shield |Coto Technology 7102-05-1010 Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $19.5600 | Buy Now |
DISTI #
7102-05-1010-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
175 In Stock |
|
$16.9680 / $24.2400 | Buy Now |
DISTI #
816-7102-05-1010
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.N/L 12/5/02 RoHS: Compliant | 20 |
|
$16.9600 / $24.2200 | Buy Now |
|
Onlinecomponents.com | High-Reliability Multi-pole Reed Relay, 2 Form A RoHS: Compliant |
29 In Stock |
|
$17.7400 / $26.9300 | Buy Now |
DISTI #
52372093
|
Verical | Reed Relay 5VDC 150Ohm 0.5A DPST-NO(30.23x12.7x9.52)mm THT Dry Min Qty: 2 Package Multiple: 1 Date Code: 1739 | Americas - 28 |
|
$25.3630 / $35.0090 | Buy Now |
|
Master Electronics | High-Reliability Multi-pole Reed Relay, 2 Form A RoHS: Compliant |
29 In Stock |
|
$17.7400 / $26.9300 | Buy Now |
Part Details for 7102-05-1010
7102-05-1010 CAD Models
7102-05-1010 Part Data Attributes
|
7102-05-1010
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7102-05-1010
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Additional Feature | SHIELDED | |
Body Breadth | 12.7 mm | |
Body Height | 9.52 mm | |
Body Length or Diameter | 30.23 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 165 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 150 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.23mm x 12.7mm x 9.52mm | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |