Part Details for 7103SD9APES2 by C&K
Overview of 7103SD9APES2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7103SD9APES2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-7103SD9APES2-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 7103SD9APES2
7103SD9APES2 CAD Models
7103SD9APES2 Part Data Attributes
|
7103SD9APES2
C&K
Buy Now
Datasheet
|
Compare Parts:
7103SD9APES2
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7103SD9APES2
This table gives cross-reference parts and alternative options found for 7103SD9APES2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7103SD9APES2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7103SDA3BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SDA3BE2 |
7103SDA4RES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SDA4RES |
7103SPDA2RE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SPDA2RE22 |
7103SDAV2BE22 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SDAV2BE22 |
7103SPDAGE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SPDAGE |
7103SPY9A3BES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SPY9A3BES |
7103SPYAV2BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SPYAV2BE2 |
7103SPY9A3BE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SPY9A3BE |
7103SD8A2GES | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SD8A2GES |
7103SPY9A4GES2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | 7103SD9APES2 vs 7103SPY9A4GES2 |