Part Details for 7104-05-1010 by Coto Technology USA
Overview of 7104-05-1010 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7104-05-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7104-05-1010-ND
|
DigiKey | RELAY REED 4PST 500MA 5V Min Qty: 168 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$21.9776 | Buy Now |
|
Onlinecomponents.com | High-Reliability Multi-pole Reed Relay, 4 Form A RoHS: Compliant | 0 |
|
$16.8800 / $35.3600 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ |
Part Details for 7104-05-1010
7104-05-1010 CAD Models
7104-05-1010 Part Data Attributes
|
7104-05-1010
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
7104-05-1010
Coto Technology USA
Electromechanical Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Additional Feature | SHIELDED | |
Body Breadth | 19.3 mm | |
Body Height | 9.52 mm | |
Body Length or Diameter | 30.23 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 315 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 80 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 12 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.23mm x 19.3mm x 9.52mm | |
Relay Action | MBB | |
Relay Form | 4 FORM A | |
Relay Function | 4PST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |