Part Details for 7105K9V3BE by C&K
Overview of 7105K9V3BE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7105K9V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7105K9V3BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-7105K9V3BE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$9.1500 / $13.3900 | Order Now |
DISTI #
000000000002638125
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for 7105K9V3BE
7105K9V3BE CAD Models
7105K9V3BE Part Data Attributes:
|
7105K9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
7105K9V3BE
C&K
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.634 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.185 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |