Part Details for 7107J1ZBE11 by C&K
Overview of 7107J1ZBE11 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7107J1ZBE11
7107J1ZBE11 CAD Models
7107J1ZBE11 Part Data Attributes
|
7107J1ZBE11
C&K
Buy Now
Datasheet
|
Compare Parts:
7107J1ZBE11
C&K
ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | WHITE | |
Actuator Length | 0.399 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.985 mm | |
Body Height | 8.7884 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7107J1ZBE11
This table gives cross-reference parts and alternative options found for 7107J1ZBE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107J1ZBE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7107J51ZBE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs 7107J51ZBE32 |
7107J11ZBI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs 7107J11ZBI21 |
U17J37ZBE21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs U17J37ZBE21 |
7107J15ZBE2 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs 7107J15ZBE2 |
U17J25ZBI22 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs U17J25ZBI22 |
U17J15ZBI12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs U17J15ZBI12 |
U17J11ZBE12 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs U17J11ZBE12 |
7107J52ZBE3 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs 7107J52ZBE3 |
7107J90ZBI21 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs 7107J90ZBI21 |
7107J25ZBE32 | ROCKER SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | C&K | 7107J1ZBE11 vs 7107J25ZBE32 |