Part Details for 7107J1V5QE2 by C&K
Overview of 7107J1V5QE2 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7107J1V5QE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002638584
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for 7107J1V5QE2
7107J1V5QE2 CAD Models
7107J1V5QE2 Part Data Attributes:
|
7107J1V5QE2
C&K
Buy Now
Datasheet
|
Compare Parts:
7107J1V5QE2
C&K
ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.399 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 6.858 mm | |
Body Height | 21.082 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7107J1V5QE2
This table gives cross-reference parts and alternative options found for 7107J1V5QE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7107J1V5QE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U17J3V51QE12 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs U17J3V51QE12 |
7107J3V51QE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs 7107J3V51QE22 |
7107J3V51SE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs 7107J3V51SE31 |
7107J1V5RE12 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs 7107J1V5RE12 |
7107J2V5RE22 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs 7107J2V5RE22 |
U17J8V5QE1 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs U17J8V5QE1 |
7107J1V5GE11 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs 7107J1V5GE11 |
7107J3V5GE31 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs 7107J3V5GE31 |
U17J8V5SE32 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs U17J8V5SE32 |
U17J1V5QE1 | ROCKER SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,5 | C&K | 7107J1V5QE2 vs U17J1V5QE1 |