Part Details for 710AT25-1A by Honeywell Sensing and Control
Overview of 710AT25-1A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 710AT25-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-710AT25-1A
|
Mouser Electronics | Toggle Switches Toggle SW 10PDT 3POS Leadwir TERM LCK LVR RoHS: Not Compliant | 0 |
|
$3,542.4300 | Order Now |
DISTI #
71324140
|
RS | Toggles & Rockers | Honeywell 710AT25-1A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4,011.4500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 10 Pole Double Throw (10PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, Gold-Plated Contacts, Potted 20 Gage Lead Wire Termination, Locking Lever with White Button Cap (Locked In Three Positions) RoHS: Compliant |
2 In Stock |
|
$2,726.8300 / $2,762.9300 | Buy Now |
DISTI #
51585866
|
Verical | Switch Toggle N.O./N.C. 10PDT Locking Lever Wire Lead 0.5A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 1 |
|
$3,544.8790 / $3,591.8090 | Buy Now |
DISTI #
710AT25-1A
|
TTI | Toggle Switches Toggle SW 10PDT 3POS Leadwir TERM LCK LVR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2,302.9700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 10 Pole Double Throw (10PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, Gold-Plated Contacts, Potted 20 Gage Lead Wire Termination, Locking Lever with White Button Cap (Locked In Three Positions) RoHS: Compliant |
2 In Stock |
|
$2,726.8300 / $2,762.9300 | Buy Now |
Part Details for 710AT25-1A
710AT25-1A CAD Models
710AT25-1A Part Data Attributes
|
710AT25-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
710AT25-1A
Honeywell Sensing and Control
Toggle Switch, 10PDT, Latched, 0.5A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 30.23 mm | |
Body Height | 36.83 mm | |
Body Length or Diameter | 33.02 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 10PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |