Part Details for 711-5 by Hasco Relays and Electronics International Corp
Overview of 711-5 by Hasco Relays and Electronics International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 500Ohm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry RoHS: Compliant |
1599 In Stock |
|
$0.9700 / $7.2700 | Buy Now |
DISTI #
51628725
|
Verical | Reed Relay 5VDC 500Ohm 0.3A SPST-NO(25x7.5x9.75)mm THT Dry Min Qty: 20 Package Multiple: 20 Date Code: 1403 | Americas - 1580 |
|
$1.5636 / $9.4538 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 845 |
|
RFQ | |
|
Master Electronics | Reed Relays 5VDC 500Ohm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry RoHS: Compliant |
1599 In Stock |
|
$0.9700 / $7.2700 | Buy Now |
Part Details for 711-5
711-5 CAD Models
711-5 Part Data Attributes
|
711-5
Hasco Relays and Electronics International Corp
Buy Now
Datasheet
|
Compare Parts:
711-5
Hasco Relays and Electronics International Corp
Electromechanical Relay, SPST, Latched, Random, AC/DC Output
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HASCO COMPONENTS INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 7.5 mm | |
Body Height | 9.75 mm | |
Body Length or Diameter | 25 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 150 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Physical Dimension | 25mm x 7.5mm x 9.75mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 0.2 ms | |
Sealing | EPOXY | |
Terminal Length | 0.0037998475996952 inch | |
Termination Type | SOLDER |