Part Details for 711-5E by Ohmite Mfg Co
Overview of 711-5E by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 711-5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9458
|
Newark | Rohs Compliant: Yes Rohs Compliant: Yes |Ohmite 711-5E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 711-5E
711-5E CAD Models
711-5E Part Data Attributes
|
711-5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
711-5E
Ohmite Mfg Co
Rotary Switch, 5 Positions, SP5T, Latched, 7A, 20VDC, Quick Connect Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SHAFT TYPE | |
Body Height | 20.6 mm | |
Body Length or Diameter | 39.6 mm | |
Contact (AC) Max Rating R Load | 7A@125VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@20VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 20 V | |
Indexing Angle | 120 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 711-5E
This table gives cross-reference parts and alternative options found for 711-5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 711-5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
711-5 | Rotary Switch, 5 Positions, SP5T, Latched, 7A, 20VDC, Quick Connect Terminal, Shaft Type Actuator, Panel Mount | Ohmite Mfg Co | 711-5E vs 711-5 |