Part Details for 7110961 (ALTERNATE: 7110961) by RS Pro
Overview of 7110961 (ALTERNATE: 7110961) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7110961 (ALTERNATE: 7110961)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648181
|
RS | 680uF 16 Vdc Aluminum Electrolytic Capacitor 2000h 8 (Dia.)x14mm | RS PRO 7110961 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0920 | RFQ |