Part Details for 7113-SS by RAF Electronic Hardware
Overview of 7113-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7113-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8972
|
Newark | Washer Face Thumb Screw, Ss,1/4-20 , 0.5 ", Thread Size - Imperial:1/4-20, Thread Size - Metric:-, Screw Length:0.5", Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Thumb, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 7113-SS Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1237 |
|
$3.7100 / $4.9500 | Buy Now |
DISTI #
1772-7113-SS-ND
|
DigiKey | THUMBSCREWPLAIN STAINLESS STEEL1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-7113-SS
|
Mouser Electronics | Screws & Fasteners 1/2 LNGTH 1/2 DIA WSHR FACE THMB SCREW RoHS: Compliant | 20 |
|
$2.1400 / $5.0500 | Buy Now |
|
Bisco Industries | 23 |
|
Buy Now | ||
|
Onlinecomponents.com | 1200 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAF7113-SS
|
DB Roberts | 0 |
|
RFQ |