Part Details for 71144020P by Yazaki Corp
Overview of 71144020P by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71144020P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272-71144020P
|
Mouser Electronics | Terminals TERM 090 II M 2.3MM UNSLD RoHS: Compliant | 5900 |
|
$0.0400 / $0.1000 | Buy Now |
DISTI #
71144020P
|
TTI | Terminals TERM 090 II M 2.3MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 24000 In Stock |
|
Buy Now |