Part Details for 7115-AL by RAF Electronic Hardware
Overview of 7115-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7115-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8975
|
Newark | Washer Face Thumb Screw, Al, 1/4-20 , 0.75 ", Thread Size - Imperial:1/4-20, Thread Size - Metric:-, Screw Length:0.75", Fastener Plating:-, Fastener Material:Aluminium, Screw Head Style:Thumb, Product Range:-, Material:Aluminum Rohs Compliant: Yes |Raf Electronic Hardware 7115-AL Min Qty: 177 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.9800 | Buy Now |
DISTI #
1772-7115-AL-ND
|
DigiKey | THUMBSCREWPLAIN ALUMINUM1/2HD X Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-7115-AL
|
Mouser Electronics | Screws & Fasteners 3/4 LNGTH 1/2 DIA WSHR FACE THMB SCREW RoHS: Compliant | 0 |
|
$0.7600 / $1.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 2245 Factory Stock |
|
$0 | Buy Now |