Part Details for 7115-RC by Bourns Inc
Overview of 7115-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7115-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7115-RC-ND
|
DigiKey | CMC 4.25MH 2A 2LN TH Min Qty: 216 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8423 | Buy Now |
DISTI #
7115-RC
|
Avnet Americas | Choke, Common Mode, 4.25 mH, 2 A - Bulk (Alt: 7115-RC) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0692 / $2.3507 | Buy Now |
DISTI #
542-7115-RC
|
Mouser Electronics | Common Mode Chokes / Filters 4.25mH 2amp RoHS: Compliant | 1 |
|
$2.4400 / $4.6000 | Buy Now |
DISTI #
73195963
|
RS | CMC0.800x0.550in,4.25uHMin2A, non-shdTHBulk, Bag Packaging | Bourns 7115-RC RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.3800 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 4.25mH 1kHz 2A 110mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1100 / $3.2600 | Buy Now |
DISTI #
7115-RC
|
Avnet Abacus | Choke, Common Mode, 4.25 mH, 2 A (Alt: 7115-RC) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 4.25mH 1kHz 2A 110mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$2.1100 / $3.2600 | Buy Now |
Part Details for 7115-RC
7115-RC CAD Models
7115-RC Part Data Attributes
|
7115-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7115-RC
Bourns Inc
Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.11 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 20.32 mm | |
Inductance | 4250 µH | |
Length | 20.32 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Width | 13.97 mm |
Alternate Parts for 7115-RC
This table gives cross-reference parts and alternative options found for 7115-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7115-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEP4736-12 | Data Line Filter, 2 Function(s), 2A, | Spectrum Control | 7115-RC vs CEP4736-12 |
HFZ24H11 | Data Line Filter, 2 Function(s), 2A, | Delta Electronics Inc | 7115-RC vs HFZ24H11 |
LFO20V12 | Data Line Filter, 2 Function(s), 2A, | Delta Electronics Inc | 7115-RC vs LFO20V12 |
HFO20V12 | Data Line Filter, 2 Function(s), 2A, | Delta Electronics Inc | 7115-RC vs HFO20V12 |
HFZ20H12 | Data Line Filter, 2 Function(s), 2A, | Delta Electronics Inc | 7115-RC vs HFZ20H12 |