Part Details for 7115 by Keystone Electronics Corp
Overview of 7115 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
MK2771-15RLFTR | Renesas Electronics Corporation | VCXO and Set-Top Clock Source | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag |
Price & Stock for 7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-7115-ND
|
DigiKey | CARRIER BD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
38 In Stock |
|
$8.9000 | Buy Now |
DISTI #
000000000000358933
|
Sager | PCBs & Breadboards CARRIER BD Min Qty: 1 | 0 |
|
$6.1300 / $7.5800 | Buy Now |