There are no models available for this part yet.
Overview of 7116-4120-02 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source |
Price & Stock for 7116-4120-02 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | CONNECTORS | 11972 |
|
$0.3300 / $1.1000 | Buy Now | ||
Quest Components | CONNECTORS | 2000 |
|
$0.1360 / $0.3264 | Buy Now | ||
DISTI #
7116412002
|
TTI | Automotive Connectors TERM YESC FEM 6.3MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.1450 | Buy Now | |
DISTI #
7116412002-L
|
TTI | Automotive Connectors TERM YESC FEM 6.3MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1500 In Stock |
|
$0.2900 | Buy Now | |
LCSC | Automobile Connectors ROHS | 15 |
|
$0.1940 / $0.3452 | Buy Now |