Part Details for 71201211 by Wurth Elektronik
Overview of 71201211 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71201211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3320
|
Newark | Heat-Shrink Tubing, 2:1, 1.2Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.047", I.d. Supplied - Metric:1.2Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492.1Ft, Length - Metric:150M, Product Range:Wa-Hst Series Rohs Compliant: Yes |Wurth Elektronik 71201211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 124 |
|
$0.9670 / $1.7300 | Buy Now |
DISTI #
3757688
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 2:1, 1.2MM, BLACK RoHS: Compliant Min Qty: 1 Container: Meter | 122 |
|
$1.5080 / $1.5894 | Buy Now |
DISTI #
3757688
|
Farnell | HEAT-SHRINK TUBING, 2: 1, 1.2MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: METER | 122 |
|
$1.8183 / $2.2572 | Buy Now |