Part Details for 7123-2446 by Yazaki Corp
Overview of 7123-2446 by Yazaki Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7123-2446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2705 |
|
$0.9459 / $2.8665 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE | 3399 |
|
$1.3500 / $3.6000 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 4 CONTACT(S), FEMALE | 2164 |
|
$1.0511 / $3.8220 | Buy Now |
DISTI #
71232446
|
TTI | Automotive Connectors CONN 4P 250 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 8000 In Stock |
|
$0.1270 | Buy Now |
DISTI #
71232446-B
|
TTI | Automotive Connectors CONN 4P 250 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2530 | Buy Now |
Part Details for 7123-2446
7123-2446 CAD Models
7123-2446 Part Data Attributes
|
7123-2446
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-2446
Yazaki Corp
Combination Line Connector, 4 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7116-2095; 7116-2090(7116-2030); 7116-2092(7116-2033), HOUSING | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 7122-2446 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 4 |