Part Details for 7123-2815 by Yazaki Corp
Overview of 7123-2815 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 7123-2815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1100 |
|
$0.6142 / $1.7550 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | 880 |
|
$0.7313 / $2.3400 | Buy Now |
DISTI #
71232815
|
TTI | Automotive Connectors CONN 1P 250 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 4000 In Stock |
|
$0.2040 | Buy Now |
DISTI #
71232815-B
|
TTI | Automotive Connectors CONN 1P 250 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 250 In Stock |
|
$0.4080 | Buy Now |
Part Details for 7123-2815
7123-2815 CAD Models
7123-2815 Part Data Attributes
|
7123-2815
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-2815
Yazaki Corp
Combination Line Connector, 1 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7116-2640; 7116-2641; 7116-2642 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mating Information | 7122-2815 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 |