Part Details for 7123-6423-30 by Yazaki Corp
Overview of 7123-6423-30 by Yazaki Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7123-6423-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2984 |
|
$2.4356 / $5.9405 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1974 |
|
$1.6072 / $3.9200 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE | 975 |
|
$0.4829 / $1.1589 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE | 1579 |
|
$1.8375 / $5.2500 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 2 CONTACT(S), FEMALE | 2387 |
|
$2.7846 / $7.9560 | Buy Now |
DISTI #
7123642330-B
|
TTI | Automotive Connectors CONN 2P 250 X BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 50 In Stock |
|
$1.0300 | Buy Now |
DISTI #
7123642330
|
TTI | Automotive Connectors CONN 2P 250 X BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.5150 | Buy Now |
Part Details for 7123-6423-30
7123-6423-30 CAD Models
7123-6423-30 Part Data Attributes:
|
7123-6423-30
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7123-6423-30
Yazaki Corp
Combination Line Connector, 2 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 7116-2873; 7116-2874 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7222-6423-30 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |