Part Details for 71247-0008 by Molex
Overview of 71247-0008 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71247-0008
71247-0008 CAD Models
71247-0008 Part Data Attributes
|
71247-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
71247-0008
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | MX-50 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71247-0008
This table gives cross-reference parts and alternative options found for 71247-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71247-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-112-03-F-D-382 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 71247-0008 vs ESQT-112-03-F-D-382 |
SFMC-112-T1-F-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 71247-0008 vs SFMC-112-T1-F-D |
G8272420201 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 71247-0008 vs G8272420201 |
FFSD-12-S-03.00-01-S-N | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 71247-0008 vs FFSD-12-S-03.00-01-S-N |
61671-624 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 71247-0008 vs 61671-624 |
RSM-112-02-S-D-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 71247-0008 vs RSM-112-02-S-D-K |
89898-412LF | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 24 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 71247-0008 vs 89898-412LF |
87173-024LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 71247-0008 vs 87173-024LF |
9-1437020-1 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | 71247-0008 vs 9-1437020-1 |
8-1470209-5 | 24 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 71247-0008 vs 8-1470209-5 |