-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 32K x 8 Asynchronous Static Ram, SOJ0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2726
|
Newark | Sram, 256Kbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas 71256SA15YGI8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6000 / $2.0600 | Buy Now |
DISTI #
3263059
|
element14 Asia-Pacific | SRAM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8734 / $2.4708 | Buy Now |
DISTI #
3263059RL
|
element14 Asia-Pacific | SRAM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8734 / $2.0578 | Buy Now |
DISTI #
3263059RL
|
Farnell | SRAM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.5121 / $1.6370 | Buy Now |
DISTI #
3263059
|
Farnell | SRAM, 256KBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5121 / $2.0494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71256SA15YGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71256SA15YGI8
Renesas Electronics Corporation
5.0V 32K x 8 Asynchronous Static Ram, SOJ0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | PJG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2020-06-29 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 71256SA15YGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71256SA15YGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71256SA15YG8 | 5.0V 32K x 8 Asynchronous Static Ram, SOJ0/Reel | Renesas Electronics Corporation | 71256SA15YGI8 vs 71256SA15YG8 |
71256SA15YG | SOJ-28, Tube | Integrated Device Technology Inc | 71256SA15YGI8 vs 71256SA15YG |
71256SA15Y | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256SA15YGI8 vs 71256SA15Y |
IDT71256SA15YG8 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256SA15YGI8 vs IDT71256SA15YG8 |
IDT71256TTSA15YG | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256SA15YGI8 vs IDT71256TTSA15YG |
71256SA15Y8 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256SA15YGI8 vs 71256SA15Y8 |
71256SA15YGI | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | Renesas Electronics Corporation | 71256SA15YGI8 vs 71256SA15YGI |
71256SA15YG | 5.0V 32K x 8 Asynchronous Static Ram, SOJ27/Tube | Renesas Electronics Corporation | 71256SA15YGI8 vs 71256SA15YG |
71256SA15YI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256SA15YGI8 vs 71256SA15YI |
71256TTSA15YG | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | 71256SA15YGI8 vs 71256TTSA15YG |