Part Details for 71284-162H by Amphenol FCi
Overview of 71284-162H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 71284-162H
71284-162H CAD Models
71284-162H Part Data Attributes
|
71284-162H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
71284-162H
Amphenol FCi
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71284-162H
This table gives cross-reference parts and alternative options found for 71284-162H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71284-162H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66887-162 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-162H vs 66887-162 |
67279-562 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-162H vs 67279-562 |
8614-00-31-2-Y0-4-063-LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71284-162H vs 8614-00-31-2-Y0-4-063-LF |
8614-00-62-2-YO-7-713-LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71284-162H vs 8614-00-62-2-YO-7-713-LF |
66068-162 | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 71284-162H vs 66068-162 |
71728-862H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-162H vs 71728-862H |
8614-00-62-2-Y0-2-318-LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71284-162H vs 8614-00-62-2-Y0-2-318-LF |
73697-562H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-162H vs 73697-562H |
72302-362H | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 71284-162H vs 72302-362H |
64991-S31-3LF | Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 71284-162H vs 64991-S31-3LF |